Enhance your electrical connections with the FASTON 110 AMPLIVAR TAB 23-19 MAG TPBR, a high-performance component from our FASTON 250 series. Crafted with durable brass and featuring a protective tin plating, this straight-oriented tab terminal ensures reliable conductivity in a wide operating temperature range from -40 to 110°C (-40 to 230°F). With a compact overall length of 0.75 inches (19.05 mm) and compatibility with 18-22 AWG wire, it's perfect for various applications. The F-Crimp design guarantees secure attachment, while the open barrel accepts wire insulation diameters of 2.29-3.3 mm (0.09-0.13 inches). Trust in this RoHS-compliant product for efficient and compliant crimping solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63165-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.05 mm, .75 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP63165-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: