Enhance your electrical connections with our FASTON 250 TERMINAL TAB. Designed for 22-18 AWG wires, this straight orientation tab features a durable brass construction with unplated contact plating, ensuring reliable performance in a variety of applications. With a .815-inch overall length and compatibility with 6.35mm wide tabs, it offers secure and efficient connections. Meeting RoHS compliance standards, this F-Crimp type terminal is suitable for use in temperatures ranging from -40 to 110°C (-40 to 230°F). Perfect for crimping onto wires, it accepts insulation diameters from .08 to .12 inches, catering to a wide range of needs in the field of connectors and terminals. Upgrade your setup with this high-quality component from our Quick Disconnects range.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42475-3
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:20.7 mm, .815 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.08 - .12 in, 2.03 - 3.05 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP42475-3
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.4 mm / .015 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: