Enhance your electrical connections with our FASTON 110 receptacle. Designed for 18-14 AWG wire, this high-quality connector features a brass construction with tin plating for optimal conductivity and durability. With a straight orientation and open barrel design, it offers seamless integration into your project. The F-Crimp termination ensures a secure and reliable connection, while its compact size makes it ideal for various applications. RoHS compliant and capable of withstanding temperatures from -40 to 110°C (-40 to 230°F), this receptacle guarantees performance and reliability. Upgrade your setup with this essential component from our Quick Disconnects range.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63202-2
Series:FASTON 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:10.8 mm, .425 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63202-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.25 mm / .01 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:Without
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: