Enhance your electrical connections with our FASTON 110 receptacle terminals, perfect for efficiently crimping wires from 17 to 20 AWG. Crafted from durable brass with a tin plating, these straight-oriented terminals ensure reliable conductivity in temperatures ranging from -40 to 110°C. Their open barrel design accommodates wire insulation diameters of 2.03 to 3mm, while accepting tabs with widths of up to 2.8mm. Ideal for various applications, these RoHS-compliant receptacles guarantee secure and efficient wire termination. Elevate your connectivity solutions with our high-quality FASTON 110 terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160533-2
Series:FASTON 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:14 mm, .551 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:17 - 20 AWG, .51 - 1.03 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.08 - .118 in, 2.03 - 3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP160533-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.25 mm / .01 in
Voltage (Max):250 V
UL Rating:Listed
CSA Certified:Yes
UL Flammability Rating:UL 94V-2
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/15/2019P-19-017592 - Product improvement. Change of shipping location from HL20 to WCDC.Product Change Notice Download
10/01/2018P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico.Product Change Notice Download
10/31/2013P-13-009513 - New specification.Product Change Notice Download