63277-1
MAG-MATE 090 PIN 22-20 016TPBR
Enhance your wire terminal connections with the MAG-MATE 090, a high-quality pin designed for use with 22-20 gauge wires. Featuring a convenient IDC Standard termination method, installation is a breeze. This terminal is a crucial component in the MAG-MATE series, known for its reliability and performance. With a pin terminal type and splice type, it ensures secure and efficient connectivity. Crafted for durability, it is a must-have for various industrial and commercial applications. Rest assured, this product is fully RoHS compliant, meeting strict environmental standards. Upgrade your terminal arsenal with the MAG-MATE 090 Pin for seamless and dependable wire connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 63277-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Pin |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP63277-1 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Terminal Orientation: | Straight |
Mating Pin Diameter: | 2.29 mm / .09 in |
Material Thickness: | .406 mm / .016 in |
Overall Length: | 21.82 mm / .86 in |
Magnet Wire Size: | 22 - 20 AWG / .64 - .81 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 12.83 mm / .505 in |
Identification Number: | 18 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |