63495-1
MAG-MATE 250 F-TAB TPBR
Introducing the MAG-MATE 250 F-TAB TPBR, a high-quality terminal designed for efficient wire connectivity. Part of the MAG-MATE series, this terminal features IDC Standard termination method, making installation a breeze. Its Tab terminal type ensures a secure connection, while the mating retention type with a Hole design offers added stability. Crafted for use with magnet wires, it guarantees reliable performance. With RoHS compliance, you can trust in its environmental responsibility. Perfect for a variety of applications, this terminal is a must-have for any connector project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63495-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63495-1 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Body Shape: | Wide |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .032 in |
Overall Length: | 24.18 mm / .952 in |
Aluminum Wire Size: | .72 - .91 mm |
Magnet Wire Size: | 22 - 20 AWG / .64 - .81 mm |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 12.83 mm / .505 in |
Identification Number: | 18 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. |
Download |