1742404-1
PIN,090 DIAM,500 SERIES,MAG-MA
Easily connect and secure your wires with this MAG-MA Pin, part of the 500 series in the MAG-MATE lineup. Designed for efficient termination using IDC Standard method, it features a Pin terminal type for straightforward installation. Ideal for various applications, this high-quality terminal ensures reliable connectivity. Made for convenience, it guarantees a seamless splice with its Pin terminal splice type. Perfect for use in a wide range of projects, from industrial to DIY, this terminal is a must-have for any wiring task. Rest assured, it is also RoHS compliant, meeting environmental regulations for added peace of mind. Elevate your wire connection experience with this premium MAG-MA Pin.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1742404-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Pin |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP1742404-1 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Mating Pin Diameter: | 2.28 mm / .09 in |
Material Thickness: | .41 mm / .016 in |
Overall Length: | 21.82 mm / .859 in |
Magnet Wire Size: | 19.5 - 17 AWG / .86 - 1.15 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 12.83 mm / .505 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |