1742409-1
PIN,090 DIAM,500 SERIES,MAG-MA
Enhance your wire connections with our MAG-MA Pin Terminal, designed for seamless integration in 500 SERIES applications. Featuring IDC Standard termination method, this terminal ensures easy and secure installation. Crafted with high-quality materials, it guarantees reliable performance in various environments. Compliant with RoHS regulations, it is also environmentally friendly. Elevate your connectivity with this essential component from the MAG-MATE series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1742409-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Pin |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP1742409-1 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Mating Pin Diameter: | 2.28 mm / .09 in |
Material Thickness: | .41 mm / .016 in |
Overall Length: | 21.82 mm / .859 in |
Magnet Wire Size: | 22 - 20 AWG / .64 - .81 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 12.83 mm / .505 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |