63708-1
TAB MAG-MATE 187 FAST 0198TPBR
Easily and securely connect wires with our TAB MAG-MATE 187 FAST 0198TPBR terminal. Part of the MAG-MATE series, this IDC Standard termination method features a convenient tab terminal type for efficient installation. The mating retention type ensures a reliable connection, while the dimple design adds an extra layer of security. Perfect for use with magnet wire, this terminal is a must-have for any wiring project. Rest assured, it is fully compliant with RoHS regulations for environmentally conscious manufacturing. Shop now for high-quality Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63708-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63708-1 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.78 mm / .188 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 21.08 mm / .83 in |
Magnet Wire Size: | 22 - 20 AWG / .64 - .81 mm |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 12.83 mm / .505 in |
Identification Number: | 18 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |