63365-1
FASTON 250 RECEPTACLE 2.0-5.0 MM2 BR
Enhance your electrical connections with our FASTON 250 Receptacle, designed for optimal performance in various environments. Made of high-quality brass with unplated contact plating, it ensures durability and reliability. Compatible with wire sizes ranging from 10 to 14 AWG, this straight orientation receptacle accommodates tabs with a width of 6.35mm and thickness of 0.81mm, offering a secure fit. Operating efficiently in temperatures ranging from -40 to 110°C, it is suitable for a wide range of applications. The F-Crimp design and open barrel construction allow for easy and efficient wire termination, while the acceptance of wire insulation diameters between 3.81mm and 5.08mm ensures flexibility in installation. RoHS compliant and part of our Quick Disconnects product line, this receptacle guarantees both performance and environmental responsibility. Ideal for use in industrial, automotive, and commercial settings, it meets the highest standards of quality and functionality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 63365-1 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 19.69 mm, .775 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 10 - 14 AWG, 2.08 - 5.26 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .15 - .2 in, 3.81 - 5.08 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP63365-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .46 mm / .018 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Line: | Budget |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |