63441-1
MAG-MATE 110 F TAB 32-34 TPBR
Easily and securely connect wires with the MAG-MATE 110 F TAB 32-34 TPBR terminal. Designed for efficient wire termination, this IDC Standard terminal features a convenient Tab terminal type, ensuring a reliable connection. Its mating retention type, Hole, further enhances stability during use. Manufactured by Magnet Wire Terminals, this product is not only high-quality but also environmentally friendly, meeting RoHS compliance standards. Perfect for various applications, from automotive to industrial, this terminal is a must-have for any project requiring durable wire connections. Elevate your wiring tasks with the MAG-MATE 110 F TAB 32-34 TPBR terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63441-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63441-1 |
Plating Material: | Tin |
Cavity Size: | Special |
Terminal Orientation: | Straight |
Mating Tab Width: | 2.79 mm / .11 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 14.09 mm / .555 in |
Magnet Wire Size: | 34 - 32 AWG / .16 - .2 mm |
Stock Thickness (Magnet Wire Side): | .25 mm / .01 in |
Terminal Height: | 3.911 mm / .145 in |
Identification Number: | 0 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |