Enhance your wire connectivity with the MAG-MATE 048 PIN LH 010TPBR, a reliable solution from our MAG-MATE series. Featuring IDC Standard termination method and Pin terminal type, this component ensures secure and efficient wire splicing. Perfect for a wide range of applications, it is a must-have for any electrical project. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Explore the full range of our Magnet Wire Terminals for all your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63444-1
Series:MAG-MATE
Termination Method:IDC Standard
Terminal Type:Pin
Terminal / Splice Type:Pin
Product:Magnet Wire Terminals
SKU:AMP63444-1
Plating Material:Tin
Cavity Size:Size 2
Terminal Orientation:Left Hand
Mating Pin Diameter:1.22 mm / .048 in
Material Thickness:.25 mm / .01 in
Overall Length:16.76 mm / .66 in
Magnet Wire Size:33 - 31 AWG / .18 - .265 mm
Stock Thickness (Magnet Wire Side):.25 mm / .01 in
Terminal Height:7.62 mm / .3 in
Identification Number:4
Wire/Cable Type:Magnet Wire
Sealable:No
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: