63477-2
FASTON .187 RECEPTACLE 20-16 AWG TPBR
Easily connect and disconnect wires with this FASTON .187 Receptacle, designed for 20-16 AWG wire sizes. Constructed with durable Brass material and featuring a Tin plating, it ensures reliable performance. The straight orientation and F-Crimp type make installation simple, while the open barrel design accommodates wire insulation diameters of 2.29 - 3.3 mm. With an operating temperature range of -40 to 110°C, it's suitable for a variety of applications. This RoHS-compliant receptacle is a essential component for any wiring project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 63477-2 |
Series: | FASTON 187 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 14.86 mm, .585 in |
Material: | Brass |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP63477-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .3 mm / .012 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Line: | Budget |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/03/2022 | PCN-22-143739 - Packaging Change. Please be aware that the packaging reel is being changed for the following mentioned part numbers. Please refer to attached document for details. | Download |
10/03/2022 | PCN-22-149020 - PCN cancellation of PCN-22-143739. Please disregard PCN-22-143739. Packaging change won't be implemented for the attached part numbers. | Download |
04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |