| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63511-1 |
| Series: | MAG-MATE |
| Termination Method: | IDC Standard |
| Terminal Type: | Tab |
| Mating Retention Type: | Dimple |
| Terminal / Splice Type: | Tab |
| Product: | Magnet Wire Terminals |
| SKU: | AMP63511-1 |
63511-1
| Heilind Number: | AMP63511-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 63511-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with the MAG-MATE 187 FAST TAB 020TPBR. This high-quality terminal boasts quick and efficient IDC termination, making it a breeze to install. Its durable tab design ensures a secure and reliable splice, while the dimple mating retention type adds an extra layer of stability. Perfect for various applications, this terminal is a must-have for any wiring project. Upgrade your connectivity with the MAG-MATE 187 FAST TAB 020TPBR.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 62511-2 | ![]() | |
| TE Connectivity 63145-1 | ![]() | |
| TE Connectivity 63665-1 | ![]() | |
| TE Connectivity 63760-1 | ![]() |


