62511-2
MAG-MATE 22-20 187 F TAB TPBR
Enhance your wire connection efficiency with the MAG-MATE 22-20 187 F TAB TPBR. Designed for seamless integration, this terminal boasts IDC Standard termination method and Tab terminal type for secure and reliable performance. Featuring a mating retention type of Dimple, it ensures a stable connection in various applications. Perfect for use in industrial settings, this terminal is a must-have for any project requiring top-notch wire connectivity. Rest assured, it is RoHS compliant, making it a sustainable choice for your operations. Elevate your wire termination experience with the MAG-MATE series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62511-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP62511-2 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 16 mm / .63 in |
Aluminum Wire Size: | 21 - 19 AWG |
Magnet Wire Size: | 22 - 20 AWG / .64 - .81 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 15 |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |