63524-1

Heilind Number:AMP63524-1
Manufacturer:TE Connectivity
Manufacturer Number:63524-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 187 14-18AWG TPPHBRZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63524-1
Series:FASTON 187
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:14.73 mm, .58 in
Material:Phosphor Bronze
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.161 - .196 in, 4.09 - 4.98 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63524-1

Detailed Description

Enhance your electrical connections with the FASTON 187 14-18AWG TPPHBRZ receptacle. Crafted from durable Phosphor Bronze with a protective tin plating, this straight orientation terminal ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Designed for 14-18 AWG wire sizes, it features a convenient F-Crimp for secure attachment and an open barrel for easy installation. With a compatible tab width of 4.75mm (.187 in) and thickness of .81mm (.032 in), it accommodates various tab sizes. Its overall length of 14.73mm (.58 in) and acceptance of wire insulation diameters from .161 to .196 in (4.09 to 4.98mm) make it versatile for different applications. RoHS compliant and part of the Quick Disconnects product line, this terminal guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component.