Enhance your electrical connections with our FASTON 187 receptacle, designed for secure attachment to 14-18 AWG wires. Crafted with durable phosphor bronze and coated in tin for reliable conductivity, this straight orientation terminal features an F-Crimp for easy installation. With an operating temperature range of -40 to 110°C, it guarantees performance in various environments. Its open barrel design accepts wire insulation diameters ranging from .161 to .196 inches, making it versatile for different applications. RoHS compliant, this product ensures environmental responsibility. Upgrade your connectors with this high-quality receptacle, a vital component in the world of crimp terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 63606-3
Series: FASTON 187
Contact Material: Phosphor Bronze
Contact Plating: Tin
Overall Length: 14.73 mm, .58 in
Material: Phosphor Bronze
Compatible Tab Width: .187 in, 4.75 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 14 - 18 AWG, .82 - 2.08 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .161 - .196 in, 4.09 - 4.98 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP63606-3
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .3 mm / .012 in
UL Rating: Listed
Mating Retention Type: Dimple
Wire Insulation Support: With
Line: FASTON .187
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/16/2012 Plating designation and thickness change
Download