63608-2

Heilind Number:AMP63608-2
Manufacturer:TE Connectivity
Manufacturer Number:63608-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LOW INSERTION FASTON 187 REC 20-16 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63608-2
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63608-2

Detailed Description

Upgrade your electrical connections with our Low Insertion Faston 187 Receptacle. Designed for efficiency and reliability, this straight orientation terminal features a brass contact material with tin plating for superior conductivity. Suitable for wire sizes 16-20 AWG, it ensures a secure crimp connection with its F-Crimp design. Operating in a wide temperature range from -40 to 110°C, this receptacle is perfect for various applications. Its open barrel type accommodates wire insulation diameters from 2.29 to 3.3mm, providing versatility and ease of use. Trust in its RoHS compliance and high-quality construction for peace of mind in your electrical projects. Elevate your connectivity with this essential component from our Quick Disconnects lineup.