Enhance your electrical connections with the RCPT AMVAR 250 FAST LIF 016BR, a high-quality receptacle from the AMPLIVAR Terminals and Splices series. Crafted from durable brass with unplated contact plating, this straight orientation terminal guarantees reliable performance. Its F-Crimp feature allows for easy installation with 19-24 AWG wires, while the .25 inch overall length accommodates a 6.35mm tab width. Perfect for various applications, this RoHS-compliant receptacle ensures both efficiency and compliance with environmental standards. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63623-1
Series:AMPLIVAR Terminals and Splices
Contact Material:Brass
Contact Plating:Unplated
Overall Length:17.53 mm, .69 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Wire Size:19 - 24 AWG, .2 - .65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.05 - .08 in, 1.27 - 2.03 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63623-1
Fully Insulated:Yes
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Wire Insulation Support:With
Wire/Cable Type:Magnet Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: