6364288-4

IMJ,1X1,PNL GRD,RJ11BLOCK,NOLOGO

Enhance your connectivity with our IMJ 1X1 PNL GRD RJ11BLOCK, featuring a sleek black design and high-performance specifications. This panel mount connector, designed for Cat 5 LAN applications, ensures reliable signal transmission with its UL 94V-0 compliant housing and phosphor bronze contacts. With a standard pitch of 1.02mm, it offers seamless integration into your setup. Its right-angle mount orientation and inverted latch up make for convenient installation, while the top and side panel ground options provide added versatility. The gold-plated contact mating area guarantees optimal conductivity, even in demanding environments, with a wide operating temperature range from -40 to 85°C (-40 to 185°F). RoHS compliant and designed for PCB and panel ground connectivity, this connector is ideal for data and device applications that demand high performance and reliability. Elevate your networking infrastructure with the Axicom IM series connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6364288-4
Color: Black
Series: Axicom IM
Amperage: 1.5 A
Housing Material: High Temperature Thermoplastic
Mount Type: Panel
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .04 in, 1.02 mm
USOC Codes: RJ45
LAN Category: Cat 5
Compatible RJ Type: RJ45
Keying: No
Package Quantity: 63
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
Latch Orientation: Inverted - Latch Up
GPL: 301
PCB Ground Tab Location: -.135 in, -3.43 mm
Profile: Standard
Shield Material: Copper Alloy
Shield Plating Material: Tin
Connector Contact Density: Standard
Number of Loaded Positions: 8
Mating Entry Location: Side
Number of PCB Ground Tabs: 2
Panel Ground Location: Top, Top and Side
Port Configuration: Single Port
Port Matrix Configuration: 1 x 1
Status Indicator: None
Tail Length: .102 in, 2.6 mm
Packaging: Box and Tray, Package
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Panel Mount: With
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.34 mm, .525 in
Grounding Options: PCB and Panel Ground
Connector Type: Jack
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Connectors and Connector Components Type: Connector
Product Code: 1977
Modular Product Type: RJ Type Jacks & Plugs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
SKU: AMP6364288-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: