Easily connect wires with the MAG-MATE 187 FAST TAB 020TPBR. Part of the MAG-MATE series, this terminal features IDC Standard termination for quick and efficient installation. Its Tab terminal type ensures a secure connection, while the mating retention type of Hole adds durability. Perfect for use with Magnet Wire Terminals, this RoHS-compliant product guarantees high-quality performance. Explore our range of Connectors, Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs for all your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 63667-1
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Hole
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP63667-1
Plating Material: Tin
Cavity Size: Size 4
Terminal Orientation: Straight
Mating Tab Width: 4.78 mm / .188 in
Mating Tab Thickness: .508 mm / .02 in
Material Thickness: .508 mm / .02 in
Overall Length: 21.08 mm / .83 in
Aluminum Wire Size: 1.22 - 1.45 mm
Magnet Wire Size: 17.5 - 16 AWG / 1.09 - 1.29 mm
Stock Thickness (Magnet Wire Side): .508 mm / .02 in
Terminal Height: 12.83 mm / .505 in
Identification Number: 32
Wire/Cable Type: Magnet Wire
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/28/2014 E-13-017177 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. Download