1-643067-3
13P MTA156 MOLDED COVER
Enhance the durability and reliability of your MTA 156 series connectors with these Strain Relief Covers. Designed for a pitch of 3.96mm, these white nylon covers provide essential protection for your 13-position connectors. Meeting UL 94V-2 standards for flammability, they offer peace of mind in various operating environments, with a wide temperature range of -55 to 105°C (-67 to 221°F). Their closed-end installation type ensures secure attachment, ideal for appliances and other applications. RoHS compliant, these covers are a must-have accessory for maintaining the integrity of your board-to-board and backplane connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-643067-3 |
Color: | White |
Series: | MTA 156 |
Accessory Type: | Strain Relief Covers |
Pitch: | .156 in, 3.96 mm |
Material: | Nylon |
Number of Positions: | 13 |
GPL: | 103 |
Profile: | Standard |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | 1536 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Closed End |
Standards Met: | UL 94V-2 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-643067-3 |
SKU: | AMP1-643067-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |