63711-2
TAB 187 MAG-MATE SLIM LN.
Enhance your wire connection setup with the TAB 187 MAG-MATE SLIM LN. These slim, sleek terminals, part of our MAG-MATE series, offer efficient IDC Standard termination, making installation a breeze. Featuring Tab terminal type with Hole mating retention, they ensure secure and reliable connections. Ideal for various applications, these terminals are a must-have for any project requiring precise wire termination. Rest assured, our Magnet Wire Terminals are fully RoHS compliant, meeting strict environmental regulations. Upgrade your connectivity solution with these high-quality components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63711-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63711-2 |
Plating Material: | Tin |
Cavity Size: | Special |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.78 mm / .188 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 16 mm / .63 in |
Magnet Wire Size: | 30 - 28 AWG / .25 - .32 mm |
Stock Thickness (Magnet Wire Side): | .33 mm / .012 in |
Terminal Height: | 16 mm / .63 in |
Identification Number: | 6 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |