63664-1
MAG-MATE 27-23 187 FTAB TPBR
Introducing the MAG-MATE 27-23 Tab Push Wire Terminal, a high-quality solution for secure and efficient wire connections. Featuring IDC Standard termination method and Tab terminal type, it ensures easy installation and reliable performance. The mating retention type, Hole, provides added stability, while the Tab terminal splice type offers a durable connection. This terminal is a part of the MAG-MATE series, known for its top-notch quality and functionality. Perfect for various applications, it is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your wire connections with this premium Magnet Wire Terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63664-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63664-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.78 mm / .188 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 16 mm / .63 in |
Magnet Wire Size: | 27 - 23 AWG / .36 - .57 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 10 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |