63713-2
TAB,187 MAG-MATE SLIM LN 082 B
Enhance your electrical connections with the TAB,187 MAG-MATE SLIM LN 082 B terminal, a high-quality component from our MAG-MATE series. Featuring IDC Standard termination method, it ensures secure and reliable connectivity. Its Tab terminal type with Hole mating retention offers easy installation and robust performance. Designed for Magnet Wire applications, this terminal is RoHS compliant, meeting environmental standards while delivering exceptional functionality. Perfect for a wide range of projects, it is a must-have in your connector toolkit. Elevate your wiring solutions with this top-of-the-line component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63713-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63713-2 |
Plating Material: | Tin |
Cavity Size: | Special |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.78 mm / .188 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 16 mm / .63 in |
Magnet Wire Size: | 23 - 20 AWG / .57 - .81 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 16 mm / .63 in |
Identification Number: | 15 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |