63710-2
TAB, 187 MAG-MATE SLIM LN.
Easily connect and secure wires with our MAG-MATE TAB, 187 MAG-MATE SLIM LN. terminals. Designed with IDC Standard termination method, these terminals ensure efficient and reliable wire termination. Featuring a Tab terminal type and Hole mating retention, they provide a secure connection for various applications. With a focus on ease of use and durability, these terminals are essential for any wiring project. Made with high-quality materials, they meet RoHS compliance standards, guaranteeing environmentally friendly manufacturing. Upgrade your wire termination processes with our Magnet Wire Terminals, a must-have in any toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63710-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63710-2 |
Plating Material: | Tin |
Cavity Size: | Special |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 16 mm / .63 in |
Magnet Wire Size: | 33 - 31 AWG / .18 - .265 mm |
Stock Thickness (Magnet Wire Side): | .33 mm / .013 in |
Terminal Height: | 16 mm / .63 in |
Identification Number: | 4 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |