Easily terminate wires with our TAB POKE-IN MAG-MATE 18-14 connector from the series MAG-MATE. Featuring a convenient Crimp, IDC Standard termination method, it's perfect for quick and secure installations. Designed for .8 - 2 mm², 14 - 18 AWG wire sizes, this terminal is a versatile choice for various applications. With its Poke-In terminal type, it ensures efficient and reliable connections. Our Magnet Wire Terminals are RoHS compliant, meeting environmental regulations. Trust in the quality and performance of our connector for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1217324-1
Series: MAG-MATE
Termination Method: Crimp, IDC Standard
Terminal Type: Poke-In
Wire Size: 14 - 18 AWG, .8 - 2 mm²
Product: Magnet Wire Terminals
SKU: AMP1217324-1
Plating Material: Tin
Cavity Size: Size 4
Terminal Orientation: Flag
Wire Insulation Diameter (Max): 3.05 mm / .12 in
Material Thickness: .81 mm / .032 in
Overall Length: 13.72 mm / .54 in
Accepts Wire Insulation Diameter Range: 2.03 - 3.05 mm / .08 - .12 in
Lead Wire Size: 18 - 14 AWG / .8 - 2 mm²
Stock Thickness (Magnet Wire Side): .81 mm / .032 in
Terminal Height: 13.72 mm / .54 in
Wire Insulation Support: Without
Sealable: No
Crimp Area Length: 3.18 mm / .125 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: