63808-1
TERM, TAB 125 MAG-MATE TPBR
Improve productivity and efficiency with our MAG-MATE TPBR Tab 125 Magnet Wire Terminals. Engineered for seamless connectivity, these terminals boast IDC Standard termination method for quick and easy installation. With Tab terminal type and splice type, they ensure a secure and reliable connection every time. Designed for ultimate convenience, these terminals are a must-have in any industrial setting. Rest assured, they are fully compliant with RoHS regulations. Browse our selection today and experience the difference in performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63808-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63808-1 |
Plating Material: | Tin |
Cavity Size: | Size 6 |
Terminal Orientation: | Twisted |
Mating Tab Width: | 3.18 mm / .125 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 20.45 mm / .805 in |
Magnet Wire Size: | 27 - 24 AWG / .36 - .51 mm |
Stock Thickness (Magnet Wire Side): | .33 mm / .013 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 9 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |