1217243-1
TAB, 187 FASTON, MAG-MATE
Enhance your wire connections with this high-quality TAB, 187 FASTON terminal from the MAG-MATE series. Featuring IDC Standard termination method, it ensures quick and efficient installation. Designed for Tab terminals, it offers a secure and reliable splice for various applications. This Magnet Wire Terminal is RoHS compliant, meeting environmental standards. Perfect for use in connectors, push wire terminals, crimp terminals, housings, splices, and lugs, it's a versatile solution for your wiring needs. Upgrade your connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217243-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1217243-1 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.83 mm / .19 in |
Mating Tab Thickness: | .5 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 16 mm / .63 in |
Magnet Wire Size: | 27 - 23 AWG / .36 - .57 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | E-13-016672 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. | Download |