1217057-1
FASTPM 187 PCB TAB TPBR
Enhance your PCB connectivity with the FASTPM 187 PCB TAB TPBR. Designed for efficient Through Hole termination, this terminal boasts a durable Tin contact plating for reliable performance. Its straight Tab terminal type ensures a secure fit, while the straight orientation simplifies installation. With RoHS compliance, you can trust in its environmental responsibility. Perfect for various applications, this terminal is a must-have in your connector arsenal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217057-1 |
Termination Method: | Through Hole |
Contact Plating: | Tin |
Terminal Type: | Tab |
Orientation: | Straight |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP1217057-1 |
series: | FASTON 187 |
Plating Material: | Tin |
Plating Thickness: | 150 µin |
Stud Hole: | No |
Terminal Type: | Tab |
Terminal Size: | 4.75 |
Underplating Material: | None |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 1.4 mm / .055 in |
Height Above PC Board: | 9.19 mm / .366 in |
Receptacle Terminal Stock Thickness: | .81 mm / .032 in |
Extension Below Board: | 3.17 mm / .125 in |
Wire Insulation Support: | With |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |