1217061-1
FASTON 187 PCB TAB TPBR
Enhance PCB connectivity with our FASTON 187 PCB TAB TPBR terminals, designed for efficient through-hole soldering. Featuring a durable tin contact plating, these flag-oriented tab connectors provide secure 90° termination for reliable performance. Compliant with RoHS standards, they offer a sustainable solution for your electronic assembly needs. Explore their versatility in various applications within our extensive range of connectors and terminals. Made for easy crimping and quick disconnect, these terminals ensure seamless integration into your PCB setup. Upgrade your connectivity with precision and quality in mind.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217061-1 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Terminal Type: | Tab |
Orientation: | Flag |
Product: | PCB Terminals |
Terminal Angle: | 90° |
SKU: | AMP1217061-1 |
series: | FASTON 187 |
Plating Material: | Tin |
Plating Thickness: | 3.81 µm / 150 µin |
Stud Hole: | No |
Connection Capacity: | Single |
Terminal Type: | Tab |
Terminal Size: | 4.75 |
Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .8 mm / .031 in |
PCB Hole Diameter: | 1.4 mm / .055 in |
Height Above PC Board: | 7.47 mm / .298 in |
Receptacle Terminal Stock Thickness: | .8 mm / .031 in |
Extension Below Board: | 3.81 mm / .15 in |
CSA Certified: | Yes |
UL Rating: | Recognized |
Wire Insulation Support: | Without |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. |
Download |