640585-1

06P UMNL PLUG HSG V2 NATL

Part Aliases: TE Connectivity 2-42932-9343  
Enhance your power and signal connections with the Universal MATE-N-LOK Housing. This single-row connector, featuring six socket contacts, is designed for cable mount applications, ensuring secure and reliable crimp terminations. With a pitch of 6.35 mm (.25 in) and a voltage rating of 600 V AC, it meets CSA and UL standards for quality and safety. Constructed with durable nylon housing in a natural color, it offers high performance in a wide operating temperature range from -55 to 105 °C (-67 to 221 °F). Ideal for appliances and various circuit applications, this connector is essential for wire-to-wire and wire-to-board setups. With VDE testing and RoHS compliance, it guarantees international quality standards. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640585-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Socket
Package Quantity:1
Number of Positions:6
Housing Color:Natural
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector Length:39.37 mm
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:14.73 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:2-42932-9343 640585-1
SKU:AMP640585-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download