170031-1
FF 250 REC 20-14AWG BR
Enhance your electrical connections with our FF 250 REC 20-14AWG BR receptacle terminal from the FASTIN-FASTON 250 series. Crafted from durable brass with an unplated finish, this straight orientation terminal is designed for 20-14 AWG wire sizes. Its F-Crimp technology ensures a secure and reliable connection, while the open barrel construction accommodates wire insulation diameters ranging from .086 to .134 inches. With an overall length of 21.5mm and a maximum operating temperature of 110°C, this terminal is suitable for a wide range of applications. RoHS compliant for environmental responsibility, it's a quality solution for your crimp terminal needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 170031-1 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 21.5 mm, .846 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 14 - 20 AWG, .51 - 2.08 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .086 - .134 in, 2.2 - 3.4 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP170031-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .33 mm / .013 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Locking Lance Height: | .93 mm |
Extraction Force: | 4.9 - 34.3 Newton |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Part Alias: | 0-0170031-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download |
03/04/2014 | E-13-016607 - Document Clarification. | Download |
07/20/2013 | In an effort to standardize raw material on a global basis,TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download |