641936-1
09P MTA156 HDR SQ STR SN SPCL
Enhance your power connectivity with the MTA 156 series UL and CSA certified connector. Designed for reliable performance, this board mount connector features a single row with nine positions, offering ample power distribution capabilities. The thermoplastic polyester housing in natural color ensures durability, while copper alloy contacts with tin plating guarantee efficient power transmission. With a voltage rating of 600V AC and a contact amperage of 7A, this connector is suitable for a wide range of power applications. Its through-hole solder termination method and friction lock mating retention type provide secure and stable connections. Operating within a temperature range of -55 to 105°C, it is ideal for demanding environments. Whether used in appliances or industrial equipment, this header type connector, with its inline contact layout, offers versatility in wire-to-board connections. RoHS compliant and with UL 94V-0 flammability rating, it meets high industry standards for safety and environmental responsibility. Upgrade your power systems with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 641936-1 |
Series: | MTA 156 |
Housing Material: | Thermoplastic Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin, Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 7 A |
Number of Positions: | 9 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Number of Loaded Positions: | 8 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .12 in, 3.04 mm |
Connector Height: | 10.8 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 9 |
Contact Layout: | Inline |
Connector Length: | 35.66 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .146 in, 3.6 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Number of Blocked Positions: | 1 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 641936-1 |
SKU: | AMP641936-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |