643405-1
05P UMNL PIN HDR ASSY POL NATL
Introducing the Universal MATE-N-LOK Power Connector, designed for reliable board mount applications in appliances and other power-driven systems. With CSA and UL standards met, this connector ensures high-quality performance. Its durable nylon housing, natural in color, houses five pin contacts with a pitch of 6.35mm, suitable for power circuit applications. Operating at temperatures ranging from -40°C to 105°C (-40°F to 221°F), it offers a wide usage spectrum. The connector features a vertical mount orientation, pre-tin contact plating, and a maximum voltage rating of 600V AC, making it ideal for power transmission. Each package contains 100 units, providing ample supply for various projects. With positive lock mating retention and polarization for alignment, installation is secure and straightforward. RoHS compliant and VDE tested, this header-type connector guarantees both safety and environmental responsibility. Upgrade your power connectivity with the dependable Universal MATE-N-LOK Power Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 643405-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 5 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Thickness (Recommended): | .125 in, 3.18 mm |
Connector Height: | 7.62 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 5 |
Contact Layout: | Inline |
Connector Length: | 33.02 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 13.97 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Standard Polarized Tail |
Termination Post Tail Length: | .148 in, 3.8 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 643405-1 |
SKU: | AMP643405-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |