643429-1
15P UMNL HDR ASSY POL
Introducing the Universal MATE-N-LOK series power connector, a reliable solution for your connectivity needs. This CSA and UL certified connector features a durable nylon housing with three rows of sockets, perfect for board mount applications. With a pitch of 6.35mm (.25 in) and a high voltage rating of 600V AC, it ensures efficient power transmission. The 15 contact positions, each capable of carrying 12A, make it ideal for power circuit applications. Its vertical mount orientation and positive lock mating retention offer secure connectivity. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. With pre-tin contact plating and UL 94V-2 flammability standard compliance, it guarantees both performance and safety. Whether used in appliances or industrial equipment, this connector delivers high-quality power transmission. With RoHS compliance and VDE testing, it meets international standards for environmental safety.Upgrade your power connections with this versatile and dependable power connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 643429-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 50 |
Contact Amperage: | 12 A |
Number of Positions: | 15 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Thickness (Recommended): | .125 in, 3.18 mm |
Connector Height: | .55 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 15 |
Contact Layout: | Matrix |
Connector Length: | 1.3 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | .8 in |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Standard Polarized Tail |
Termination Post Tail Length: | .149 in, 3.81 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 643429-1 |
SKU: | AMP643429-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |