643464-2

07P MTA156 HDR ASSY STR W/O#2

Experience reliable power connectivity with our MTA 156 series connector, designed for seamless integration onto circuit boards. Crafted from durable thermoplastic polyester housing material, this connector ensures long-lasting performance in various environments. With UL and CSA standards met, you can trust in its quality and safety. Featuring a single row design with 7 positions and a 3.96mm pitch, it facilitates efficient power transmission. The copper alloy contact material, with tin plating, guarantees optimal conductivity, while the 600V AC voltage rating ensures compatibility with high-power applications. Ideal for appliances and other power-focused circuitry, this connector is a dependable solution for your connectivity needs. Its compact vertical mount orientation and friction lock mating retention type provide secure and space-saving installation. And with RoHS compliance, you can be confident in its environmental responsibility. Whether for industrial machinery or consumer electronics, this MTA 156 connector is the perfect choice for robust and efficient power connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643464-2
Series:MTA 156
Housing Material:Thermoplastic Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:1500
Contact Amperage:7 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Number of Loaded Positions:6
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:10.8 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:7
Post Numbers Omitted:2
Contact Layout:Inline
Connector Length:27.74 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.149 in, 3.81 mm
Header Type:Unshrouded
Contact Retention:Without
Number of Blocked Positions:1
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:643464-2
SKU:AMP643464-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: