643464-3
07P MTA156 HDR ASSY STR W/O#5
Enhance power connectivity with our MTA 156 series header, designed for efficient board mounting in various applications. Featuring a durable thermoplastic polyester housing in a natural color, this connector ensures reliable performance. With UL and CSA standards met, it guarantees safety and quality assurance. Its 7A contact amperage and 600V AC voltage rating make it suitable for power circuit applications. The 3.96mm pitch and through-hole solder termination method ensure secure connections. With 7 positions and 6 loaded positions, it offers ample connectivity options. The header, with a contact layout that is inline, is ideal for wire-to-board setups. Friction lock mating retention and tin-plated copper alloy contacts provide stability and conductivity. Operating in a wide temperature range from -55°C to 105°C (-67°F to 221°F), it is reliable in diverse environments. RoHS compliant and with UL 94V-0 flammability standard, this connector is environmentally friendly and safe. Perfect for appliances and other electronic devices, it is a crucial component for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 643464-3 |
Series: | MTA 156 |
Housing Material: | Thermoplastic Polyester |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin, Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1500 |
Contact Amperage: | 7 A |
Number of Positions: | 7 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Number of Loaded Positions: | 6 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .125 in, 3.18 mm |
Connector Height: | 10.8 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 7 |
Post Numbers Omitted: | 5 |
Contact Layout: | Inline |
Connector Length: | 27.74 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .149 in, 3.81 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Number of Blocked Positions: | 1 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 643464-3 |
SKU: | AMP643464-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |