643464-6

07P MTA156 HDR ASSY W/O#2,4,&6

Enhance your power connectivity with the MTA 156 series board mount connector. Designed for reliability, it meets UL and CSA standards, ensuring safety and quality. With a durable thermoplastic polyester housing in a natural color, it offers protection and longevity. Featuring a single row layout with seven positions, including four loaded positions for efficient power transmission. The through-hole solder termination method with copper alloy contacts guarantees secure and stable connections. Operating at up to 600V AC and 7A, it's suitable for power applications. With a compact vertical mount orientation and friction lock mating retention, installation is simple and secure. This header type connector, with tin plating and nickel underplating, is ideal for wire-to-board connections in appliances and other electronic devices. RoHS compliant and suitable for a wide temperature range, it's a reliable solution for your power connector needs. Packaged in quantities of 3000, it's perfect for large-scale projects. Elevate your power connectivity with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643464-6
Series:MTA 156
Housing Material:Thermoplastic Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:3000
Contact Amperage:7 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Number of Loaded Positions:4
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:10.8 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:7
Contact Layout:Inline
Connector Length:27.74 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.149 in, 3.81 mm
Header Type:Unshrouded
Contact Retention:Without
Number of Blocked Positions:3
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:643464-6
SKU:AMP643464-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: