643569-3
06P MTA156 HDR ASSY W/O#2
Enhance power connectivity with our MTA 156 series board mount connector. Featuring a single row design with six positions, this connector ensures reliable soldered termination through the board. Its durable thermoplastic polyester housing in natural color meets UL 94V-0 flammability standards, guaranteeing safety. With a contact rating of 7A at 600V AC, it's ideal for power applications in appliances and more. The inline contact layout with pin and tab options offers versatility, while friction lock mating retention ensures secure connections. Operating in a wide temperature range from -55 to 105°C, it's suitable for various environments. RoHS compliant and CSA/UL certified, you can trust in its quality and performance. With 1500 units in a package, it's a cost-effective solution for your power connector needs. Upgrade your systems with this reliable and efficient connector for seamless power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 643569-3 |
Series: | MTA 156 |
Housing Material: | Thermoplastic Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin, Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1500 |
Contact Amperage: | 7 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Number of Loaded Positions: | 5 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .12 in, 3.48 mm |
Connector Height: | 10.8 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 6 |
Post Numbers Omitted: | 2 |
Contact Layout: | Inline |
Connector Length: | 23.77 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .15 in, 3.81 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Number of Blocked Positions: | 1 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 643569-3 |
SKU: | AMP643569-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |