647581-8

08P MTA156 HDR ASSY FL/VRT SN

Enhance power connectivity with this MTA 156 series connector, crafted with durable Polyester - GF housing in a natural color. Featuring a single row design and Through Hole - Solder termination method, it ensures secure board mounting for high-voltage applications up to 600 V AC. With 8 copper alloy contacts, including pins and tabs, each rated for 7 A, it delivers reliable power transmission. UL 94V-0 compliant for safety, this connector guarantees performance in harsh environments with an operating temperature range of -55 to 105°C. Ideal for appliances and other power circuit applications, it offers efficient wire-to-board connectivity with a compact design, measuring 31.7 mm in length, 7.62 mm in width, and 10.79 mm in height. The mating retention system, featuring latch and friction lock mechanisms, ensures a secure connection. RoHS compliant for environmental responsibility, this connector is packaged in quantities of 500 for convenient usage. Elevate your power connectivity solutions with this high-quality MTA 156 connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 647581-8
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Mating Retention Type:Friction Lock, Latch
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:8
Contact Layout:Inline
Connector Length:1.24 in, 31.7 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Connector Width:.3 in, 7.62 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.17 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:647581-8
SKU:AMP647581-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: