643495-1

05P MTA156 HDR ASSY W/O#4

Easily connect power components with this MTA 156 series board mount header. Crafted from durable thermoplastic polyester in a natural hue, it offers reliable performance in a variety of applications. With five positions for pins or tabs, it facilitates secure connections for power transmission. The through-hole solder termination method ensures a stable attachment to the PCB, while the 3.96mm pitch and 7A contact amperage support efficient power flow. Meeting UL 94V-0 flammability standards, this header guarantees safety in operation. Its vertical mount orientation and friction lock mating retention type further enhance its usability. Suitable for a wide temperature range from -55 to 105°C, it is ideal for use in appliances and other power-intensive devices. Compliant with RoHS regulations, it ensures environmental responsibility. This package contains 2000 units, making it perfect for bulk projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643495-1
Series:MTA 156
Housing Material:Thermoplastic Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:2000
Contact Amperage:7 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:5
Contact Layout:Inline
Connector Length:19.81 mm, .78 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Connector Width:.3 in, 7.62 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.17 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:643495-1
SKU:AMP643495-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: