650461-4

096 EURO TYPE R RECPT ASSY

Part Aliases: TE Connectivity 406674473  
Enhance your signal connectivity with this high-performance board-to-board connector. Designed for seamless integration onto printed circuit boards, it features a right-angle mount type, perfect for applications requiring efficient space utilization. With 96 positions spread across three rows, each contact is carefully engineered for optimal signal transmission. Operating smoothly in a wide temperature range from -55 to 125°C (-67 to 257°F), this connector is built to withstand harsh environmental conditions. Its durable construction and reliable performance make it ideal for use in various electronic devices. Meeting DIN Level II standards and not ROHS compliant, it is a dependable choice for signal transmission in industrial settings. Upgrade your connectivity solutions with this top-notch board-to-board connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 650461-4
Amperage:1.5 A, 1 A
Gender:Receptacle
Number of Rows:3
Mount Type:Board Mount
Pitch:.1 in, 2.54 mm
Mount Angle:Right Angle
Row Spacing:.1 in, 2.54 mm
Number of Positions:96
GPL:004
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Connector System:Board to Board
Board to Board Configuration:Right Angle
DIN Level:II
DIN Size:Standard
Rows Loaded:A, B, C
Part Aliases:406674473 650461-4
Replacement Part:5650461-4
SKU:AMP650461-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/18/2017P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai.Download