Enhance connectivity with this Eurocard receptacle assembly, designed for seamless integration onto circuit boards. Featuring a straight orientation, it offers 96 contacts in three rows, ideal for signal transmission applications. The UL 94V-0 housing ensures safety and durability, while copper alloy contacts with tin plating guarantee reliable conductivity. With a 2.54mm pitch and through-hole solder termination, it facilitates secure attachment. Operating in a wide temperature range and meeting RoHS compliance, this connector is suitable for various industrial settings. Its vertical mount angle and polarization features aid in proper mating alignment, while the board-to-board configuration offers versatility in connectivity solutions. Whether for data transmission or device interconnection, this assembly, with its DIN 41612 interface and backplane compatibility, is a dependable choice for your electronic projects. Packaged in a box for convenience, it is ready for efficient installation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5535089-5
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polymer
Number of Contacts:96
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Contact Configuration:ACTION PIN
Number of Positions:96
Mount Orientation:Vertical
GPL:004
Tail Length:4.82 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:No
PCB Retention:Without
Connector Height:6.4 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:96
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin
Board to Board Configuration:Vertical
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.098 in, 2.49 mm
Contact Cross Section:.25 x .25 mm, .6 x .6 in
DIN Level:II
Post Type:Through Hole - Press-Fit
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5535089-5
SKU:AMP5535089-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2020P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao.
Download
12/18/2017P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai.Download