This ASSY,RECEPTACLE,EUROCARD,TYPE C,LEAD-FRE is a UL 94V-0 compliant connector assembly designed for Eurocard applications. With a housing made of polymer and a contact material of Copper Alloy, it ensures reliable performance. Featuring a straight body orientation, it has 96 contacts in 3 rows with a pitch of 2.54 mm. The termination method is Through Hole - Press-Fit, suitable for board mount installation. Operating in a wide temperature range of -55 to 105 °C, it is ideal for signal transmission in various environments. Its board-to-board configuration with right-angle mating and PCB retention offers secure connections. RoHS compliant and with DIN Level II certification, this connector is a high-quality solution for backplane interfaces.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5148057-5
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polymer
Number of Contacts:96
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Contact Configuration:ACTION PIN
Number of Positions:96
Mount Orientation:Vertical
GPL:004
Tail Length:13 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:11.51 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:64
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin
Board to Board Configuration:Right Angle
Mating Retention:With
PCB Mount Alignment:With
Make First / Break Last:No
Termination Post Length:13 mm, .512 in
Contact Cross Section:.025 x .025 in, .64 x .64 mm
DIN Level:II
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5148057-5
SKU:AMP5148057-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: