66106-7
III+ PIN,26-24,15AU/FL,STRIP
Enhance your power and signal connections with this AMP Type III+ pin. Featuring a durable brass construction with gold plating, it ensures reliable conductivity for 24-26 AWG wire sizes. UL 94V-0 certified and RoHS compliant, this contact is suitable for industrial applications and operates in temperatures ranging from -55 to 90°C. With a current rating of 13A, it guarantees efficient performance, making it ideal for use in various power and signal circuit setups. Each package includes 4000 pieces, conveniently supplied on a reel for easy handling. Upgrade your connectivity solutions with this high-quality AMP Type III+ pin.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66106-7 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel, Reverse Reel |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | .12 - .2 mm², 24 - 26 AWG |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
Contact Termination Area Plating Finish: | Matte |
Test Current: | 13 A |
VDE Tested: | Yes |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Standards Met: | UL ;UL 94V-0 |
Part Aliases: | 66106-7 |
SKU: | AMP66106-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |