66461-1
SKT,.062 DIA,.025 SQ POST,LP
Enhance your power and signal connections with our SKT contact, featuring a .062-inch diameter and .025-inch square post for secure termination. Crafted from durable brass with Tin-Lead plating, this socket contact is designed for reliable performance in industrial settings, with an amperage rating of 13A. Suitable for 32 AWG wire, it ensures efficient power transmission with minimal signal loss. The wire wrap termination type offers easy installation, while the square contact shape and post size of .025 inches provide a snug fit. Operating efficiently in temperatures ranging from -55 to 90 °C, this contact is a versatile solution for various applications in the power and signal circuitry. Packaged in a carton with 1000 units, it guarantees ample supply for your connectivity needs. Rest assured of its quality and compliance with industry standards, making it a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66461-1 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Package Quantity: | 1000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Wire Wrap |
GPL: | 230 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5060 |
Wire Size: | .03 mm², 32 AWG |
Contact Termination Plating: | Tin-Lead |
Post Size: | .025 in, .64 mm |
ECCN: | EAR99 |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Test Current: | 13 A |
Contact Product Type: | Contact |
Wire Wraps Per Post: | 1 |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 66461-1 |
Replacement Part: | 5-66461-4 |
SKU: | AMP66461-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |