Enhance power and signal connectivity with our III+ PIN contact, perfect for 26-24 AWG discrete wire applications. With a durable brass construction and UL 94V-0 compliance, this contact ensures reliable performance in industrial settings. The tin plating on the mating area and termination guarantees optimal conductivity, while the crimp termination method facilitates easy installation. Operating in a wide temperature range from -55 to 90°C (-67 to 194°F), it's suitable for diverse environments. RoHS compliant and boasting E28476 UL agency certification, this contact meets stringent quality standards. Each package contains 100 loose pieces, ideal for bulk usage in battery and power connector assemblies. Elevate your connectivity solutions with this high-quality AMP Type III+ contact.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-66107-2
Series: AMP Type III+
Accessory Type: Contact
Termination Method: Crimp
Contact Material: Brass
Contact Size: 16
Contact Type: Pin
Package Quantity: 100
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Box, Loose Piece
Operating Temperature Range: -55 - 90 °C, -67 - 194 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 1952
Wire Size: .12 - .2 mm², 24 - 26 AWG
UL Agency Certification: E28476
Contact Termination Plating: Tin
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .035 - .055 in, .89 - 1.4 mm
Test Current: 13 A
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Standards Met: UL ;UL 94V-0
Part Aliases: 1-66107-2
SKU: AMP1-66107-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: