2-66358-0

III+ SKT,18-14,TIN-LEAD,STRIP

Enhance your power and signal connections with our III+ SKT contact, designed for reliable performance in industrial settings. Featuring a copper-nickel alloy construction and tin-lead plating, this socket ensures durability and efficient conductivity. With a contact size of 16 and a termination type of crimp, it's suitable for use with .8 - 2 mm² (14 - 18 AWG) wires. Operating in a wide temperature range from -55 to 90°C (-67 to 194°F), it's ideal for demanding applications. Each package contains 4000 contacts, conveniently supplied on a reel for easy handling. Trust in the quality and versatility of this essential connector component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-66358-0
Series: AMP Type III+
Contact Material: Copper-Nickel Alloy
Contact Size: 16
Contact Type: Socket
Package Quantity: 4000
Cable Type: Discrete Wire
Contact Amperage: 25 A
Termination Type: Crimp
GPL: 230
Packaging: Reel
Operating Temperature Range: -55 - 90 °C, -67 - 194 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5022
Wire Size: 14 - 18 AWG, .8 - 2 mm²
Contact Termination Plating: Tin-Lead
ECCN: EAR99
Contact Underplating Thickness: 30 µin, .76 µm
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .08 - .1 in, 2.03 - 2.54 mm
Test Current: 25 A
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 2-66358-0
Replacement Part: 2-66358-1
SKU: AMP2-66358-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/01/2013 Project Lantern PTP Migration Parts - MNF. location change from NC. Download