Enhance your connectivity with this female SOCKET CONTACT, designed for optimal performance in signal transmission applications. Crafted with precision, it features a 20DF PLATED contact made of durable Phosphor Bronze. With a crimp termination method, it ensures secure and reliable attachment to wire and cable connectors. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this contact guarantees consistent functionality even in demanding environments. Its Gold plating on the contact mating area offers excellent conductivity, while the Crimp Snap-In contact retention type in Red color coding provides easy identification and installation. RoHS compliant, this contact is a sustainable and high-quality solution for your Cable-to-Cable connector system needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66504-2
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Size:20
Contact Type:Socket
Pin Diameter:.04 in
Contact Amperage:2 A
GPL:035
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5092
Wire Size:20 - 24 AWG, .2 - .6 mm²
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Contact
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.05 - .06 in, 1.27 - 1.52 mm
Insulation Diameter:.06 in
Contact Retention Type in Housing:Crimp Snap-In
Color Code:Red
Part Aliases:66504-2
SKU:AMP66504-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/14/2020P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement
Download
03/16/2020E-19-002992 - Product Change. Changing the company logo from AMP to TE and moving the location to behind the insulation crimp barrel from behind the wire crimp barrel.

Download
06/26/2017P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions.Download